FESTO 133121 Y-piece 8mm Pipe Diameter model NPQP-Y-Q8-E-FD-P10

MPN
133121
Brand
Festo
EAN-13
4052568030018
Order Code
03-1653
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The FESTO Y-piece 133121 NPQP-Y-Q8-E-FD-P10 is a pneumatic connector designed to join 8 mm pipes. Manufactured by FESTO, this durable component supports efficient air flow distribution in pneumatic systems. It is typically used in applications requiring reliable air supply branching within industrial automation and control settings.
Type Y-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Trustpilot