FESTO Pressure Hoses & Connectors Filler plug 612246

Festo Brand: Festo
The FESTO components collectively embody high-quality filler plugs renowned for their reliable sealing solutions and precision engineering, ensuring durability and performance in various applications.
Description Image Product Buy Pricing (Ex VAT) Material (details) Material External thread Max. operating pressure Max. ambient temperature Min. ambient temperature Misc Attribute Type Min. operating pressure Operating medium
FESTO 133128 Filler plug NPQP-P-S4-FD-P10 reliable sealing solution
FESTO 133128 Filler plug NPQP-P-S4-FD-P10 reliable sealing solution
Standard range
Order code: 03-1656
MPN: 133128

Despatched within 4 working days - 51 in stock
2+ £2.13
Price per unit Ex VAT
Polypropylene 10bar Pneumatic connection: Plug-in sleeve QS-4 Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 133129 Filler plug NPQP series precision engineering
FESTO 133129 Filler plug NPQP series precision engineering
Standard range
Order code: 03-1657
MPN: 133129

Despatched within 4 working days - 22 in stock
3+ £1.97
Price per unit Ex VAT
Polypropylene 10bar Pneumatic connection: Plug-in sleeve QS-6 Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 133130 NPQP-P-S8-FD-P10 filler plug durable sealing solution
FESTO 133130 NPQP-P-S8-FD-P10 filler plug durable sealing solution
Order code: 03-1658
MPN: 133130
2+ £2.93
Price per unit Ex VAT
Polypropylene 10bar Pneumatic connection: Plug-in sleeve QS-8 Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153267 Filler plug QSC-4H 1pc for secure tube fitting
FESTO 153267 Filler plug QSC-4H 1pc for secure tube fitting
Standard range
Order code: 03-2008
MPN: 153267

Despatched within 4 working days - 176 in stock
5+ £1.30
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153268 Filler plug QSC-6H 1pc robust sealing solution
FESTO 153268 Filler plug QSC-6H 1pc robust sealing solution
Standard range
Order code: 03-2009
MPN: 153268

Despatched within 4 working days - 499 in stock
5+ £1.30
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153269 Filler plug QSC-8H for secure pneumatic sealing
FESTO 153269 Filler plug QSC-8H for secure pneumatic sealing
Standard range
Order code: 03-2089
MPN: 153269

Despatched within 4 working days - 358 in stock
3+ £1.47
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153270 Filler Plug QSC-10H Hygienic design durable 1pc
FESTO 153270 Filler Plug QSC-10H Hygienic design durable 1pc
Standard range
Order code: 03-2160
MPN: 153270

Despatched within 4 working days - 54 in stock
3+ £1.76
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153271 Filler plug QSC-12H durable and reliable
FESTO 153271 Filler plug QSC-12H durable and reliable
Standard range
Order code: 03-2161
MPN: 153271

Despatched within 4 working days - 137 in stock
3+ £1.93
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 153272 Filler Plug QSC-16H 1pc high-quality sealing plug
FESTO 153272 Filler Plug QSC-16H 1pc high-quality sealing plug
Standard range
Order code: 03-2162
MPN: 153272

Despatched within 4 working days - 28 in stock
2+ £2.22
Price per unit Ex VAT
PBT 6bar 80°C -10°C Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578259 NPQH Filler plug External thread: QS 1pc 8-10 mm
FESTO 578259 NPQH Filler plug External thread: QS 1pc 8-10 mm
Standard range
Order code: 03-2986
MPN: 578259

Despatched within 4 working days - 10 in stock
3+ £1.58
Price per unit Ex VAT
Brass (Ni-plated) QS- 20bar 150°C 0°C Blind plugs NPQH-P-S8-P10 Size = Standard, mounting position=any, container size = 10 Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]
FESTO 578260 Filler plug NPQH-P-S10-P10 10mm external thread
FESTO 578260 Filler plug NPQH-P-S10-P10 10mm external thread
Order code: 03-2987
MPN: 578260
3+ £1.84
Price per unit Ex VAT
Brass (Ni-plated) QS - 10 20bar 150°C 0°C Blind plugs NPQH-P-S10-P10 Size = Standard, mounting position=any, container size = 10 Filler plug -0.95bar Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot