FESTO 133129 Filler plug NPQP series precision engineering

MPN
133129
Brand
FESTO
EAN-13
4052568030094
Order Code
03-1657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Festo Filler Plug 133129 is a high-quality pneumatic connector. It is designed for sealing unused ports in pneumatic systems, ensuring system integrity. Typical applications include automation and industrial machinery where reliable sealing is crucial.
Type Filler plug
Material (details) Polypropylene
Max. operating pressure 10bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-6
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot