FESTO 153270 Filler Plug QSC-10H Hygienic design durable 1pc

MPN
153270
Brand
FESTO
EAN-13
4052568011260
Order Code
03-2160
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

FESTO's filler plug, model QSC-10H 153270, is a pneumatic connector designed for sealing unused openings in pneumatic systems. It features durable construction for reliable performance and easy installation. This component is typically used in industrial applications to maintain system integrity and prevent air leakage.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot