FESTO 578259 NPQH Filler plug External thread: QS 1pc 8-10 mm

MPN
578259
Brand
FESTO
EAN-13
4052568059620
Order Code
03-2986
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The FESTO Filler Plug 578259 is a pneumatic connector featuring an external thread designed for sealing purposes. Manufactured by FESTO, it is primarily used to close off unused ports in pneumatic systems, ensuring leak prevention. Its typical applications include various industrial pneumatic setups where secure and reliable sealing is essential.
Type Filler plug
External thread QS-
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Blind plugs NPQH-P-S8-P10 Size = Standard, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot