FESTO 153271 Filler plug QSC-12H durable and reliable

MPN
153271
Brand
FESTO
EAN-13
4052568033439
Order Code
03-2161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Festo manufactures the QSC-12H 153271 filler plug, a pneumatic connector designed to terminate unused ports in pneumatic systems. This robust plug ensures secure sealing, preventing leaks and maintaining optimal pressure in industrial applications. Typical uses include closing off open connections in machinery to enhance efficiency and safety.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot