FESTO 153272 Filler Plug QSC-16H 1pc high-quality sealing plug

MPN
153272
Brand
FESTO
EAN-13
4052568033446
Order Code
03-2162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Festo manufactures the QSC-16H 153272 filler plug, a pneumatic connector designed for sealing openings in pneumatic systems. This durable and reliable component is essential for preventing air leaks and maintaining system integrity. It is typically used in industrial pneumatic applications to secure and close unused ports.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot