FESTO 133130 NPQP-P-S8-FD-P10 filler plug durable sealing solution

MPN
133130
Brand
Festo
EAN-13
4052568030100
Order Code
03-1658
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The FESTO Filler Plug 133130 NPQP-P-S8-FD-P10 is a pneumatic connector designed to securely block unused ports in pneumatic systems. It features durable construction suitable for demanding industrial environments. Typical applications include ensuring optimal system performance by preventing leaks and maintaining pressure.
Type Filler plug
Material (details) Polypropylene
Max. operating pressure 10bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot