FESTO 153267 Filler plug QSC-4H 1pc for secure tube fitting

MPN
153267
Brand
FESTO
EAN-13
4052568011239
Order Code
03-2008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The FESTO Filler plug 153267 QSC-4H is a pneumatic connector designed for securely sealing tubing ends. Its compact design and durable construction make it suitable for various industrial applications. Typically, it is used to block unused ports in pneumatic systems, ensuring system efficiency and safety.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot