FESTO 578260 Filler plug NPQH-P-S10-P10 10mm external thread

MPN
578260
Brand
Festo
EAN-13
4052568059637
Order Code
03-2987
Country of Origin
Italy
View Full Product Range (11)

Discontinued


Festo's NPQH-P-S10-P10 filler plug, with part number 578260, features an external QS-10 thread. This pneumatic connector is designed for sealing unused ports in pneumatic systems. It is typically used to maintain system efficiency and prevent contamination in various industrial applications.
Type Filler plug
External thread QS - 10
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute Blind plugs NPQH-P-S10-P10 Size = Standard, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot