FESTO 153268 Filler plug QSC-6H 1pc robust sealing solution

MPN
153268
Brand
FESTO
EAN-13
4052568011246
Order Code
03-2009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

Festo manufactures the QSC-6H filler plug, used primarily as a pneumatic connector. It serves as a sealing component to close off unneeded ports in pneumatic systems. Typical applications include maintenance and system customisation in industrial automation.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot