FESTO 153269 Filler plug QSC-8H for secure pneumatic sealing

MPN
153269
Brand
FESTO
EAN-13
4052568011253
Order Code
03-2089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Festo manufactures the QSC-8H filler plug, bearing the part number 153269, suited for pneumatic systems. This component is designed to seal unused ports effectively, ensuring optimal system performance by preventing leaks. It is typically used in various industrial and automation applications to maintain the integrity of pneumatic connectors.
Type Filler plug
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot