FESTO 133128 Filler plug NPQP-P-S4-FD-P10 reliable sealing solution

MPN
133128
Brand
FESTO
EAN-13
4052568030087
Order Code
03-1656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FESTO filler plug 133128 is a pneumatic connector designed for sealing applications in pneumatic systems. Made from high-quality materials, it ensures reliable sealing and system integrity. Typical applications include use in automated production lines and machinery to maintain pressure and prevent leaks.
Type Filler plug
Material (details) Polypropylene
Max. operating pressure 10bar
Min. operating pressure -0.95bar
Misc Attribute Pneumatic connection: Plug-in sleeve QS-4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot