FESTO 2061 Connector M6 thread FK-M6 robust single piece |
03-2686
|
|
|
1+ £17.52
Price per unit Ex VAT
|
Steel |
150°C |
|
|
|
|
|
-40°C |
M6 |
|
|
|
Connector |
FESTO 2062 Connector M8 Thread Size 1pc |
03-2687
|
|
|
1+ £18.02
Price per unit Ex VAT
|
Steel |
150°C |
|
|
|
|
|
-40°C |
M8 |
|
|
|
Connector |
FESTO KD4-3/8-A Connector 2144 Robust Design 3/8" Quick Connect |
03-2692
|
|
Despatched within 4 working days - 2 in stock
|
1+ £15.61
Price per unit Ex VAT
|
|
60°C |
|
|
|
12bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Connector |
FESTO 3492 KS3-1/8-A Connector 4.95mm width 563 l/min flow rate |
03-2730
|
|
Despatched within 4 working days - 31 in stock
|
2+ £3.44
Price per unit Ex VAT
|
|
+60°C |
|
|
|
12bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Connector |
FESTO KS2-CK-3 Connector 4091 compact durable 1pc |
03-2754
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.31
Price per unit Ex VAT
|
|
60°C |
|
|
|
12bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Connector |
FESTO 531667 Connector with non-return valve Ø4.2mm -0.95 to 12 bar |
03-2806
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.08
Price per unit Ex VAT
|
|
+60°C |
12bar |
|
|
|
-0.95bar |
-10°C |
|
|
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
Connector |
FESTO 531669 KS3-1/4-I Connector Internal thread G1/4" 1 piece |
03-2808
|
|
Despatched within 4 working days - 5 in stock
|
2+ £3.52
Price per unit Ex VAT
|
|
60°C |
|
G1/4" |
|
12bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Coupling plug KS3-1/4-I for self resetting hose coupler. Nominal width = 4.95 mm, normal rated flow = 666 l/min, note for the operating and control medium = oiled operation possible |
Connector |
FESTO 6140 Connector M10 Thread Size 1pc |
03-3048
|
|
|
1+ £27.38
Price per unit Ex VAT
|
Steel |
150°C |
|
|
|
|
|
-40°C |
M10 |
|
|
|
Connector |
FESTO 6142 Connector M16 thread size 1 piece model FK-M16X15 |
03-3049
|
|
Available to back order
|
1+ £57.25
Price per unit Ex VAT
|
Steel |
150°C |
|
|
|
|
|
-40°C |
M16 |
|
|
|
Connector |
FESTO 8059262 Connector NPHS-S6-M-G14F G1/4" 1pc Internal thread |
03-3182
|
|
Despatched within 4 working days - 5 in stock
|
1+ £4.75
Price per unit Ex VAT
|
|
60°C |
|
G1/4" |
|
10bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Coupling plug NPHS-S6-M-G14 F nominal width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress |
Connector |
FESTO 8059267 NPHS Connector External Thread G1/4" 1pc |
03-3184
|
|
|
1+ £17.53
Price per unit Ex VAT
|
|
60°C |
|
|
G1/4" |
10bar |
|
-10°C |
|
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
Coupling socket NPHS-D6-P-G14 nominal diameter = 7.8 mm, normal rated flow = 1916 l/min, note for the operating and control medium = oiled operation possible |
Connector |