FESTO 6142 Connector M16 thread size 1 piece model FK-M16X15

MPN
6142
Brand
Festo
EAN-13
4052568001063
Order Code
03-3049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £57.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO connector 6142 FK-M16X1,5 is a pneumatic connector known for its robust design and reliable performance. It features an M16 thread size, making it suitable for various industrial applications. Commonly used in automation and machinery, it ensures secure and efficient connections in pneumatic systems.
Type Connector
Material Steel
Max. ambient temperature 150°C
Min. ambient temperature -40°C
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot