FESTO KS2-CK-3 Connector 4091 compact durable 1pc

MPN
4091
Brand
Festo
EAN-13
4052568018665
Order Code
03-2754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO KS2-CK-3 4091 connector is a pneumatic component designed for secure and efficient air flow connections. As a durable and reliable connector, it is typically utilised in automation systems and machinery requiring consistent pneumatic performance. The product's robust design ensures longevity and dependable operation in industrial environments.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot