FESTO 531667 Connector with non-return valve Ø4.2mm -0.95 to 12 bar

Image Representative of Range

FESTO 531667 Connector with non-return valve Ø4.2mm -0.95 to 12 bar

MPN
531667
Brand
Festo
EAN-13
4052568047825
Order Code
03-2806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.94 £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's connector, model KS3-1/8-A-R, is a pneumatic connector known for its reliability and precision. It features robust construction suitable for industrial applications requiring secure and efficient connections. Typically used in automation and control systems, it is designed for seamless integration into pneumatic setups.
Type Connector
Maximum Operating Pressure 12bar
Minimum Operating Pressure -0.95bar
Max. ambient temperature +60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot