FESTO 8059267 NPHS Connector External Thread G1/4" 1pc

MPN
8059267
Brand
Festo
EAN-13
4052568290139
Order Code
03-3184
Country of Origin
Germany
View Full Product Range (11)

Discontinued


FESTO manufactures the NPHS-D6-P-G14 pneumatic connector, known for its G1/4" external thread. This connector is designed for seamless integration into pneumatic systems. Typical applications include automation and industrial machinery setups where reliable connections are essential.
Type Connector
External thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling socket NPHS-D6-P-G14 nominal diameter = 7.8 mm, normal rated flow = 1916 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot