FESTO 6140 Connector M10 Thread Size 1pc

MPN
6140
Brand
Festo
EAN-13
4052568001049
Order Code
03-3048
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The FESTO Connector 6140 FK-M10X1,25 is a pneumatic connector designed with a thread size of M10. Manufactured by FESTO, it provides reliable connection in various pneumatic applications. Typically used in automation and industrial systems, this single-piece connector ensures secure and efficient airflow management.
Type Connector
Material Steel
Max. ambient temperature 150°C
Min. ambient temperature -40°C
Thread Size M10

Trustpilot