FESTO KD4-3/8-A Connector 2144 Robust Design 3/8" Quick Connect

MPN
2144
Brand
Festo
EAN-13
4052568008222
Order Code
03-2692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo's connector KD4-3/8-A is a robust pneumatic connector designed for reliable air line connections. Its primary attributes include durability and compatibility with 3/8-inch fittings. Typically, it is used in industrial pneumatic systems to ensure seamless and secure air flow.
Type Connector
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot