FESTO 3492 KS3-1/8-A Connector 4.95mm width 563 l/min flow rate

Image Representative of Range

FESTO 3492 KS3-1/8-A Connector 4.95mm width 563 l/min flow rate

MPN
3492
Brand
Festo
EAN-13
4052568018245
Order Code
03-2730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Manufactured by Festo, the KS3-1/8-A 3492 pneumatic connector is designed for reliable and efficient air connections. The connector features a 1/8 inch external thread, making it suitable for various pneumatic systems. Typically used in automation and machinery applications, it ensures secure and leak-proof operation.
Type Connector
Max. ambient temperature +60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot