FESTO 8059262 Connector NPHS-S6-M-G14F G1/4" 1pc Internal thread

MPN
8059262
Brand
Festo
EAN-13
4052568290085
Order Code
03-3182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo manufactures the NPHS-S6-M-G14F pneumatic connector with an internal thread of G1/4''. This connector is typically used for efficient and reliable linking in pneumatic systems. Its robust construction is suitable for industrial automation and machinery applications.
Type Connector
Internal thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug NPHS-S6-M-G14 F nominal width = 7.85 mm, note for the operating and control medium = oiled operation possible, corrosion resistance class KBK = 1 - Low corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot