FESTO 531669 KS3-1/4-I Connector Internal thread G1/4" 1 piece

MPN
531669
Brand
Festo
EAN-13
4052568047849
Order Code
03-2808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

FESTO's KS3-1/4-I is a pneumatic connector with an internal G1/4" thread. It is designed for secure and efficient air connections in automation systems. Typically used in industrial applications, this connector ensures reliable performance in pneumatic setups.
Type Connector
Internal thread G1/4"
Max. ambient temperature 60°C
Max. operating pressure 12bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Coupling plug KS3-1/4-I for self resetting hose coupler. Nominal width = 4.95 mm, normal rated flow = 666 l/min, note for the operating and control medium = oiled operation possible
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot