FESTO 2062 Connector M8 Thread Size 1pc

MPN
2062
Brand
Festo
EAN-13
4052568000028
Order Code
03-2687
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The FESTO FK-M8 2062 is a high-quality pneumatic connector typically used for reliable air connections. It features an M8 thread size, ensuring compatibility with various pneumatic systems. This connector is ideal for use in automated machinery and industrial applications.
Type Connector
Material Steel
Max. ambient temperature 150°C
Min. ambient temperature -40°C
Thread Size M8

Trustpilot