FESTO 2061 Connector M6 thread FK-M6 robust single piece

MPN
2061
Brand
Festo
EAN-13
4052568008192
Order Code
03-2686
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The Festo FK-M6 2061 is a pneumatic connector designed for secure and efficient air transmission with an M6 thread size. Manufactured by Festo, it ensures robust and reliable connections in various industrial settings. Typically used in automation systems, it is ideal for applications requiring precise air control and distribution.
Type Connector
Material Steel
Max. ambient temperature 150°C
Min. ambient temperature -40°C
Thread Size M6

Trustpilot