FESTO 159584 LFR filter regulator zinc manual condensate drain |
03-2262
|
|
Available to back order
|
1+ £140.40
Price per unit Ex VAT
|
G 1/2 |
Zinc (die-cast) |
|
|
3400l/min |
16bar |
-10°C |
-10 up to +60°C |
-10°C |
Corrosion resistance class KBK: 2-moderate corrosion stress |
|
Inert Gases, compressed air |
|
|
1bar |
Midi |
|
920g |
Filter regulator |
+60°C |
FESTO 159631 Filter Regulator metal basket manometer 40µm filter mesh |
03-2266
|
|
Despatched within 4 working days - 7 in stock
|
1+ £104.92
Price per unit Ex VAT
|
G 1/4 |
Zinc (die-cast) |
|
|
1400l/min |
16bar |
-10°C |
-10 up to +60°C |
-10°C |
Corrosion resistance class KBK: 2-moderate corrosion stress |
|
Inert Gases, compressed air |
|
|
1bar |
Mini |
|
460g |
Filter regulator |
+60°C |
FESTO 162682 LFR-3/8-D-MINI filter regulator zinc 40 µm filter mesh |
03-2290
|
|
Available to back order
|
1+ £104.92
Price per unit Ex VAT
|
G 3/8 |
Zinc (die-cast) |
|
|
1600l/min |
16bar |
-10°C |
-10 up to +60°C |
-10°C |
Corrosion resistance class KBK: 2-moderate corrosion stress |
|
Inert Gases, compressed air |
|
|
1bar |
Mini |
|
460g |
Filter regulator |
+60°C |
FESTO 162719 LFR Series Filter regulator zinc 5µm mesh mini manual drain |
03-2291
|
|
Available to back order
|
1+ £116.34
Price per unit Ex VAT
|
G 1/4 |
Zinc (die-cast) |
|
|
1200l/min |
16bar |
-10°C |
-10 up to +60°C |
-10°C |
|
Corrosion resistance class KBK: 2-moderate corrosion stress |
Inert Gases, compressed air |
LFR-1/4-D-5M-MINI |
|
1bar |
Mini |
|
460g |
Filter regulator |
+60°C |
FESTO 162727 LFR Filter regulator zinc die-cast 5µm auto condensate |
03-2292
|
|
Available to back orderBack order, lead time 14 days
|
1+ £205.12
Price per unit Ex VAT
|
G 1/4 |
Zinc (die-cast) |
|
|
1200l/min |
12bar |
-5°C |
-5 up to +60°C |
+5°C |
|
Corrosion resistance class KBK: 2-moderate corrosion stress |
Inert Gases, compressed air |
LFR-1/4-D-5M-MINI-A |
|
2bar |
Mini |
|
460g |
Filter regulator |
+60°C |
FESTO 529144 MS4 Filter regulator Aluminium (die-cast) NBR 1pc |
03-2782
|
|
Available to back orderBack order, lead time 11 days
|
1+ £76.77
Price per unit Ex VAT
|
G 1/4 |
Aluminium (die-cast) |
|
|
1500l/min |
14bar |
-10°C |
-10 up to +60°C |
-10°C |
|
|
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
|
manual |
0.8bar |
4 |
NBR |
275g |
Filter regulator |
+60°C |
FESTO 529148 MS4 Filter regulator aluminium die-cast NBR seals |
03-2783
|
|
Available to back order
|
1+ £65.56
Price per unit Ex VAT
|
G 1/4 |
Aluminium (die-cast) |
|
|
1700l/min |
14bar |
-10°C |
-10 up to +60°C |
-10°C |
MS4-LFR-1/4-D6-ERM-AS |
|
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
|
manual |
0.8bar |
4 |
NBR |
275g |
Filter regulator |
+60°C |
FESTO 529152 MS4 Filter regulator Aluminium enclosure NBR sealant |
03-2784
|
|
Available to back order
|
1+ £68.30
| 1+ |
£68.30 |
| 10+ |
£64.28 |
| 100+ |
£58.03 |
| 500+ |
£51.07 |
Price per unit Ex VAT
|
G 1/4 |
Aluminium (die-cast) |
12bar |
0.5bar |
1200l/min |
14bar |
-10°C |
-10 up to +60°C |
-10°C |
Filter control valve MS4 LFR-1/4-D7-CRM-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm |
|
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
|
|
0.8bar |
4 |
NBR |
275g |
Filter regulator |
+60°C |
FESTO 529154 Filter Regulator MS4 Aluminium Enclosure NBR Sealant |
03-2785
|
|
Despatched within 4 working days - 1 in stock
|
1+ £96.34
Price per unit Ex VAT
|
G 1/4 |
Aluminium (die-cast) |
12bar |
0.5bar |
1200l/min |
12bar |
-5°C |
-5 up to +60°C |
-5°C |
|
Filter control valve MS4 LFR-1/4-D7-CRV-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm |
According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases |
MS4-LFR-1/4-D7-CRV-AS |
|
2bar |
4 |
NBR |
275g |
Filter regulator |
+60°C |
FESTO 529156 MS4 Filter regulator aluminium NBR sealant 1pc |
03-2786
|
|
Despatched within 4 working days - 13 in stock
|
1+ £65.96
Price per unit Ex VAT
|
G 1/4 |
Aluminium (die-cast) |
12bar |
0.5bar |
1500l/min |
14bar |
-10°C |
-10 up to +60°C |
-10°C |
|
Filter control valve MS4 LFR-1/4-D7-ERM AS maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm |
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
MS4-LFR-1/4-D7-ERM-AS |
|
0.8bar |
4 |
NBR |
275g |
Filter regulator |
+60°C |
FESTO 529184 MS6 Filter Regulator Aluminium NBR Sealant 1pc |
03-2787
|
|
|
1+ £80.44
Price per unit Ex VAT
|
G 1/2 |
Aluminium (die-cast) |
12bar |
0.5bar |
4000l/min |
20bar |
-10°C |
-10 up to +60°C |
-10°C |
|
Filter control valve MS6-LFR-1/2-D7-CRM-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=6, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm |
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
MS6-LFR-1/2-D7-CRM-AS |
|
0.8bar |
6 |
NBR |
875g |
Filter regulator |
+60°C |
FESTO 529188 MS6-LFR Filter regulator aluminium NBR sealant |
03-2788
|
|
Available to back order
|
1+ £82.95
Price per unit Ex VAT
|
G 1/2 |
Aluminium (die-cast) |
12bar |
0.5bar |
4500l/min |
20bar |
-10°C |
-10 up to +60°C |
-10°C |
Filter control valve MS6-LFR-1/2-D7-ERM AS maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=6, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm |
|
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4: |
|
|
0.8bar |
6 |
NBR |
875g |
Filter regulator |
+60°C |