FESTO 162727 LFR Filter regulator zinc die-cast 5µm auto condensate

Image Representative of Range

FESTO 162727 LFR Filter regulator zinc die-cast 5µm auto condensate

MPN
162727
Brand
Festo
EAN-13
4052568132408
Order Code
03-2292
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £205.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO filter regulator 162727, constructed with a zinc die-cast enclosure, offers reliable pressure regulation and filtration in compact systems. This durable and efficient device is ideal for maintaining consistent air pressure in pneumatic applications. Common uses include industrial automation and machinery requiring precise air control.
Type Filter regulator
Connection G 1/4
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1200l/min
Max. media temperature +60°C
Maximum Working Pressure 12bar
Media temperature (min.) -5°C
Media temperature (range) -5 up to +60°C
Min. ambient temperature +5°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 LFR-1/4-D-5M-MINI-A
Operating medium Inert Gases, compressed air
Operating pressure (min.) 2bar
Size Mini
Weight 460g

Reviews

Be the first to submit a review

Trustpilot