FESTO 529152 MS4 Filter regulator Aluminium enclosure NBR sealant

MPN
529152
Brand
Festo
EAN-13
4052568084868
Order Code
03-2784
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £68.30
10+ £64.28
100+ £58.03
500+ £51.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 529152 filter regulator, made from aluminium die-cast with NBR sealant, efficiently regulates air pressure. It is ideal for applications requiring precise control, such as pneumatic systems and air tools. Typically used in industrial settings, it ensures clean and controlled airflow for optimal equipment performance.
Type Filter regulator
Connection G 1/4
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1200l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Filter control valve MS4 LFR-1/4-D7-CRM-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Sealant NBR
Size 4
Weight 275g

Reviews

Be the first to submit a review

Trustpilot