FESTO 162719 LFR Series Filter regulator zinc 5µm mesh mini manual drain

Image Representative of Range

FESTO 162719 LFR Series Filter regulator zinc 5µm mesh mini manual drain

MPN
162719
Brand
Festo
EAN-13
4052568012700
Order Code
03-2291
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £116.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Filter Regulator 162719 is a robust component made from zinc die-cast, designed for precise air pressure regulation. Its primary application is in pneumatic systems, where it ensures clean and controlled airflow. This high-quality device is essential for maintaining optimal performance in industrial automation and process control environments.
Type Filter regulator
Connection G 1/4
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1200l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Corrosion resistance class KBK: 2-moderate corrosion stress
Misc Attribute 2 LFR-1/4-D-5M-MINI
Operating medium Inert Gases, compressed air
Operating pressure (min.) 1bar
Size Mini
Weight 460g

Reviews

Be the first to submit a review

Trustpilot