FESTO 529148 MS4 Filter regulator aluminium die-cast NBR seals

MPN
529148
Brand
Festo
EAN-13
4052568084844
Order Code
03-2783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £65.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Filter Regulator 529148 is manufactured with an aluminium (die-cast) enclosure and NBR sealant. This product functions as a pressure regulator and control valve, ensuring efficient air filtration and regulation. It is typically used in pneumatic systems to maintain optimal air pressure across various industrial applications.
Type Filter regulator
Connection G 1/4
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1700l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute MS4-LFR-1/4-D6-ERM-AS
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Operation manual
Sealant NBR
Size 4
Weight 275g

Reviews

Be the first to submit a review

Trustpilot