FESTO 162682 LFR-3/8-D-MINI filter regulator zinc 40 µm filter mesh

Image Representative of Range

FESTO 162682 LFR-3/8-D-MINI filter regulator zinc 40 µm filter mesh

MPN
162682
Brand
Festo
EAN-13
4052568012618
Order Code
03-2290
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £104.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo 162682 LFR-3/8-D-MINI is a zinc die-cast filter regulator piece for controlling air pressure in pneumatic systems. Manufactured by Festo, it features robust construction ideal for regulating and filtering compressed air. Typical applications include use in industrial automation and machinery requiring efficient air pressure control.
Type Filter regulator
Connection G 3/8
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1600l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Operating medium Inert Gases, compressed air
Operating pressure (min.) 1bar
Size Mini
Weight 460g

Reviews

Be the first to submit a review

Trustpilot