FESTO 159631 Filter Regulator metal basket manometer 40µm filter mesh

Image Representative of Range

FESTO 159631 Filter Regulator metal basket manometer 40µm filter mesh

MPN
159631
Brand
Festo
EAN-13
4052568011895
Order Code
03-2266
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £104.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo Filter Regulator 159631 is a compact control valve designed to regulate and filter compressed air, ensuring optimal performance in pneumatic systems. Made from durable zinc die-cast material, it provides reliable pressure control and enhances the lifespan of downstream equipment. This product is ideal for use in various industrial applications requiring precise air pressure management.
Type Filter regulator
Connection G 1/4
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 1400l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Operating medium Inert Gases, compressed air
Operating pressure (min.) 1bar
Size Mini
Weight 460g

Reviews

Be the first to submit a review

Trustpilot