FESTO 529184 MS6 Filter Regulator Aluminium NBR Sealant 1pc

MPN
529184
Brand
Festo
EAN-13
4052568163662
Order Code
03-2787
Country of Origin
Hungary
View Full Product Range (12)

Discontinued


The FESTO filter regulator, model 529184, is crafted with an aluminium die-cast enclosure and incorporates NBR sealant. It serves as a pressure regulator and control valve, ensuring efficient filtration and regulation of compressed air systems. Ideal for industrial automation, this component enhances the performance and longevity of pneumatic systems.
Type Filter regulator
Connection G 1/2
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 4000l/min
Max. media temperature +60°C
Maximum Working Pressure 20bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Filter control valve MS6-LFR-1/2-D7-CRM-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=6, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
Misc Attribute 2 MS6-LFR-1/2-D7-CRM-AS
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Sealant NBR
Size 6
Weight 875g

Trustpilot