FESTO 159584 LFR filter regulator zinc manual condensate drain

Image Representative of Range

FESTO 159584 LFR filter regulator zinc manual condensate drain

MPN
159584
Brand
Festo
EAN-13
4052568011802
Order Code
03-2262
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £140.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Filter Regulator 159584 is constructed from zinc die-cast material. It is designed to regulate and filter air pressure, ensuring optimal performance in pneumatic systems. This component is typically used in industrial applications requiring precise pressure control and fluid filtration.
Type Filter regulator
Connection G 1/2
Enclosure material Zinc (die-cast)
Max. ambient temperature +60°C
Max. flow 3400l/min
Max. media temperature +60°C
Maximum Working Pressure 16bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute Corrosion resistance class KBK: 2-moderate corrosion stress
Operating medium Inert Gases, compressed air
Operating pressure (min.) 1bar
Size Midi
Weight 920g

Reviews

Be the first to submit a review

Trustpilot