FESTO 529144 MS4 Filter regulator Aluminium (die-cast) NBR 1pc

MPN
529144
Brand
Festo
EAN-13
4052568084820
Order Code
03-2782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £76.88 £76.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO filter regulator 529144 is made of aluminium die-cast with NBR sealant, ensuring durability and reliability. It is designed for precise pressure regulation in pneumatic systems. Typical applications include use in industrial automation and machinery control systems.
Type Filter regulator
Connection G 1/4
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1500l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Operation manual
Sealant NBR
Size 4
Weight 275g

Reviews

Be the first to submit a review

Trustpilot