FESTO 529154 Filter Regulator MS4 Aluminium Enclosure NBR Sealant

MPN
529154
Brand
Festo
EAN-13
4052568163525
Order Code
03-2785
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO Filter Regulator 529154 is made from robust aluminium (die-cast) and uses NBR sealant. It is designed for regulating and filtering compressed air in pneumatic systems, ensuring clean and controlled air flow. Commonly used in industrial and automation applications, it ensures optimal performance of machinery and equipment.
Type Filter regulator
Connection G 1/4
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1200l/min
Max. media temperature +60°C
Maximum Working Pressure 12bar
Media temperature (min.) -5°C
Media temperature (range) -5 up to +60°C
Min. ambient temperature -5°C
Misc Attribute 1 Filter control valve MS4 LFR-1/4-D7-CRV-AS maximum output pressure 12 bar, 5 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, fully automatic condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 5 µm
Misc Attribute 2 MS4-LFR-1/4-D7-CRV-AS
Operating medium According to ISO 8573-1:2010 compressed air [7:4:-],, inert gases
Operating pressure (min.) 2bar
Sealant NBR
Size 4
Weight 275g

Reviews

Be the first to submit a review

Trustpilot