FESTO 529156 MS4 Filter regulator aluminium NBR sealant 1pc

MPN
529156
Brand
FESTO
EAN-13
4052568084882
Order Code
03-2786
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £68.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Festo Filter Regulator 529156 MS4-LFR-1/4-D7-ERM-AS is manufactured by Festo and features an aluminium die-cast enclosure with NBR sealant. It is a pressure regulator combined with a control valve, ideal for precise air pressure management in pneumatic systems. This component is commonly used in industrial automation applications to ensure clean and regulated air supply.
Type Filter regulator
Connection G 1/4
Control pressure (max.) 12bar
Control pressure (min.) 0.5bar
Enclosure material Aluminium (die-cast)
Max. ambient temperature +60°C
Max. flow 1500l/min
Max. media temperature +60°C
Maximum Working Pressure 14bar
Media temperature (min.) -10°C
Media temperature (range) -10 up to +60°C
Min. ambient temperature -10°C
Misc Attribute 1 Filter control valve MS4 LFR-1/4-D7-ERM AS maximum output pressure 12 bar, 40 µm filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm
Misc Attribute 2 MS4-LFR-1/4-D7-ERM-AS
Operating medium Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:
Operating pressure (min.) 0.8bar
Sealant NBR
Size 4
Weight 275g

Reviews

Be the first to submit a review

Trustpilot