FASTECH B50-STD-L-000010 Hook-and-loop Sew-On Tape 10m x 50mm White |
02-9970
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.80
Price per unit Ex VAT
|
10m |
White |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-020805 Sew-On Hook-and-Loop Tape 5m x 50mm Yellow |
02-9971
|
|
|
1+ £17.74
Price per unit Ex VAT
|
5m |
Yellow |
(L x W) 5 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-020810 Sew-on Hook-and-loop Tape 10mx50mm Yellow |
02-9972
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10m |
Yellow |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-033510 Hook-and-Loop Tape 10m x 50mm Green Sew-On |
02-9974
|
|
|
1+ £23.99
Price per unit Ex VAT
|
10m |
Green |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-042605 Hook-and-Loop Tape 5m x 50mm Blue Sew-On |
02-9975
|
|
|
1+ £17.59
Price per unit Ex VAT
|
5m |
Blue |
(L x W) 5 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-042610 Hook-and-Loop Tape 10m x 50mm Blue Sew-On |
02-9976
|
|
Available to back order
|
1+ £24.25
Price per unit Ex VAT
|
10m |
Blue |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-081405 Hook-and-loop Tape 5m x 50mm Light Grey |
02-9977
|
|
|
1+ £16.65
Price per unit Ex VAT
|
5m |
Light grey |
(L x W) 5 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-091805 Hook-and-loop Tape Sew-on Skin Colour 5m x 50mm |
02-9978
|
|
|
1+ £15.85
Price per unit Ex VAT
|
5m |
Skin colour |
(L x W) 5 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-133905 Sew-on Red Hook-and-loop Tape 5m x 50mm |
02-9979
|
|
Available to back order
|
1+ £18.00
Price per unit Ex VAT
|
5m |
Red |
(L x W) 5 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-133910 Hook-and-Loop Tape 10m x 50mm Red Sew-On |
02-9980
|
|
Available to back order
|
1+ £24.25
Price per unit Ex VAT
|
10m |
Red |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |
FASTECH B50-STD-L-999910 Hook-and-Loop Tape Sew-On 10m x 50mm Black |
02-9981
|
|
Despatched within 4 working days - 6 in stock
|
1+ £25.54
Price per unit Ex VAT
|
10m |
Black |
(L x W) 10 m x 50 mm |
Hook & Loop Tape |
50mm |
sew-on |
Hook pad |
+140°C |