FASTECH B50-STD-L-081405 Hook-and-loop Tape 5m x 50mm Light Grey

Order Code:

02-9977

Brand: Fastech MPN: B50-STD-L-081405 EAN-13: 7640108888877

Discontinued


FASTECH® manufactures a hook-and-loop tape, model B50-STD-L-081405, in light grey with dimensions of 5 meters by 50 millimetres. This versatile velcro fastener is ideal for securing and organising various materials. It is commonly used in textiles, crafts, and cable management applications.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Light grey
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot