FASTECH B50-STD-L-020810 Sew-on Hook-and-loop Tape 10mx50mm Yellow

MPN
B50-STD-L-020810
Brand
Fastech
EAN-13
7640108889409
Order Code
02-9972
Country of Origin
Switzerland
View Full Product Range (11)

Discontinued


Fastech® B50-STD-L-020810 is a yellow, hook-and-loop tape that measures 10 metres in length and 50 millimetres in width. This sew-on hook pad is ideal for applications requiring adjustable fastening solutions, such as clothing, bags, or upholstery. The product is durable and easy to use, providing a practical solution for attaching and securing items.
Type Hook & Loop Tape
Width 50mm
Length 10m
Colour Yellow
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Trustpilot