FASTECH B50-STD-L-000010 Hook-and-loop Sew-On Tape 10m x 50mm White

MPN
B50-STD-L-000010
Brand
Fastech
EAN-13
7640108888075
Order Code
02-9970
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech® B50-STD-L-000010 is a hook-and-loop tape sew-on hook pad, measuring 10 metres in length and 50 millimetres in width, with a white finish. This velcro fastener is typically used for secure and temporary fastening of fabrics and materials in various applications such as clothing, accessories, and upholstery. Its durable construction ensures reliable repeated attachment and detachment.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour White
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot