FASTECH B50-STD-L-042605 Hook-and-Loop Tape 5m x 50mm Blue Sew-On

Order Code:

02-9975

Brand: Fastech MPN: B50-STD-L-042605 EAN-13: 7640108888860

Discontinued


FASTECH® manufactures the B50-STD-L-042605 hook-and-loop tape, a sew-on hook pad measuring 5 m in length and 50 mm in width. This blue Velcro product is ideal for temporary fastening applications like clothing, bags, and crafting projects. Its durable construction ensures reliable and reusable performance in both domestic and professional settings.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Blue
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot