FASTECH B50-STD-L-020805 Sew-On Hook-and-Loop Tape 5m x 50mm Yellow

MPN
B50-STD-L-020805
Brand
Fastech
EAN-13
7640108888846
Order Code
02-9971
Country of Origin
Switzerland

Discontinued


The Fastech® B50-STD-L-020805 is a yellow hook-and-loop tape, measuring 5 metres in length and 50 millimetres in width. This versatile Velcro product is ideal for sewing applications where a reliable, adjustable fastening is needed. Commonly used in textiles and crafting, it provides a secure and reusable closure.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Yellow
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Trustpilot