FASTECH B50-STD-L-133905 Sew-on Red Hook-and-loop Tape 5m x 50mm

MPN
B50-STD-L-133905
Brand
Fastech
EAN-13
7640108888891
Order Code
02-9979
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® B50-STD-L-133905 Hook-and-loop tape is a red sew-on hook pad, measuring 5 m in length and 50 mm in width. This Velcro fastener product is designed for secure attachment and easy removal. It is ideal for textiles, crafts, and fastening applications where adjustable or temporary closures are needed.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Red
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot