FASTECH B50-STD-L-042610 Hook-and-Loop Tape 10m x 50mm Blue Sew-On

MPN
B50-STD-L-042610
Brand
Fastech
EAN-13
7640108889423
Order Code
02-9976
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® manufactures the B50-STD-L-042610 hook-and-loop tape, measuring 10 metres in length and 50 millimetres in width, with a blue hue. Ideal for sewing applications, this versatile velcro fastener securely holds materials together. Commonly used in textiles, crafts, and home improvements, this durable product offers reliable fastening.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Blue
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot