FASTECH B50-STD-L-033510 Hook-and-Loop Tape 10m x 50mm Green Sew-On

MPN
B50-STD-L-033510
Brand
Fastech
EAN-13
7640108889416
Order Code
02-9974
Country of Origin
Switzerland

Discontinued


Fastech® produces the B50-STD-L-033510 hook-and-loop tape, which is 10 metres long and 50 millimetres wide. This green sew-on hook pad is ideal for securing fabric items and organising cables. It is commonly used in clothing, upholstery, and various fastening applications.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Green
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Trustpilot