FASTECH B50-STD-L-133910 Hook-and-Loop Tape 10m x 50mm Red Sew-On

MPN
B50-STD-L-133910
Brand
Fastech
EAN-13
7640108889454
Order Code
02-9980
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fastech® B50-STD-L-133910 is a red hook-and-loop tape that measures 10 metres in length and 50 millimetres in width. Manufactured by Fastech®, this durable velcro fastener is ideal for sewing applications where secure attachment is needed. It is commonly used in clothing, accessories, and crafts due to its reliable fastening properties.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Red
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot