FASTECH B50-STD-L-999910 Hook-and-Loop Tape Sew-On 10m x 50mm Black

MPN
B50-STD-L-999910
Brand
Fastech
EAN-13
7640108888082
Order Code
02-9981
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fastech® manufactures the B50-STD-L-999910 hook-and-loop tape, a black sew-on hook pad measuring 10 metres in length and 50 millimetres in width. This versatile velcro fastener is ideal for applications requiring secure, adjustable fastening, such as clothing, gear, or DIY projects. Its robust construction ensures durability for everyday use.
Type Hook-and-loop tape
Width 50mm
Length 10m
Colour Black
Dimensions (L x W) 10 m x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot