FASTECH B50-STD-L-091805 Hook-and-loop Tape Sew-on Skin Colour 5m x 50mm

Order Code:

02-9978

Brand: Fastech MPN: B50-STD-L-091805 EAN-13: 7640108888884

Discontinued


The FASTECH® B50-STD-L-091805 is a skin-coloured hook-and-loop tape, measuring 5 metres in length and 50 millimetres in width. Manufactured by FASTECH®, this versatile Velcro fastener is ideal for sewing applications where a secure and adjustable closure is needed. It's commonly used in garment creation, crafting projects, and securing items in various household or professional settings.
Type Hook-and-loop tape
Width 50mm
Length 5m
Colour Skin colour
Dimensions (L x W) 5 m x 50 mm
Hook-and-loop technology Hook pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot