Emko Sensors - Temperature Universal controller 621367

Emko Brand: Emko
The Emko controllers are precision devices designed for accurate PID control within a temperature range of -200 to 1700°C, suitable for various applications requiring reliable thermal management.
Description Image Product Buy Pricing (Ex VAT) Type Dim Height IP Rating Interfaces Length Misc Attribute Number of relay outputs Recess depth Outputs (thermostats) Reading range Temperature Range Voltage Range Weight Factory colour Min. temperature reading Mounting Type Thermostat type Width
Emko ESM-4430 Universal Controller PID Pt100 -200 to 1700°C 5A Relay
Emko ESM-4430 Universal Controller PID Pt100 -200 to 1700°C 5A Relay
Standard range
Order code: 09-0681
MPN: ESM-4430.1.20.0.1/01.02/0.0.0.0

Despatched within 4 working days - 3 in stock
1+ £120.21
10+ £115.70
100+ £108.45
500+ £100.02
Price per unit Ex VAT
PT00LJKRSTBENC (L x W x H) 87 x 48 x 48 mm 48mm Front: IP65 / connection: IP20 87mm 3 76mm -200 up to 1700°C 1700°C N/A 150g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4430.2.20.0.1 Universal Controller PID Control Pt100 -200 to 1700°C
Emko ESM-4430.2.20.0.1 Universal Controller PID Control Pt100 -200 to 1700°C
Extended range
Order code: 09-0682
MPN: ESM-4430.2.20.0.1/01.02/0.0.0.0

Available to back order
1+ £120.21
10+ £115.70
100+ £108.45
500+ £100.02
Price per unit Ex VAT
PT00LJKRSTBENC (L x W x H) 87 x 48 x 48 mm 48mm Front: IP65 / connection: IP20 87mm 3 76mm -200 up to 1700°C 1700°C 24V DC/AC 150g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4900 Universal Controller PID Pt100 -200 to +1700°C 5A Relay
Emko ESM-4900 Universal Controller PID Pt100 -200 to +1700°C 5A Relay
Extended range
Order code: 09-0692
MPN: ESM-4900.1.20.2.1/00.00/0.0.0.0

Available to back order
1+ £122.79
10+ £117.80
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-485 86.5mm ESM-4900 1 5 A relay -200 up to +1700°C +1700°C 230V AC 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4900 Universal PID Controller -200°C to 1700°C 5A Relay
Emko ESM-4900 Universal PID Controller -200°C to 1700°C 5A Relay
Standard range
Order code: 09-0693
MPN: ESM-4900.2.20.1.1/00.00/0.0.0.0

Despatched within 4 working days - 19 in stock
1+ £107.82
10+ £103.44
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-232 86.5mm ESM-4900 1 5 A relay -200 up to +1700°C +1700°C 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4900.2 Universal Controller PID Pt100 -200 to 1700°C 5A Relay
Emko ESM-4900.2 Universal Controller PID Pt100 -200 to 1700°C 5A Relay
Extended range
Order code: 09-0694
MPN: ESM-4900.2.20.2.1/00.00/0.0.0.0

Available to back order
1+ £129.40
10+ £124.14
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-485 86.5mm ESM-4900 1 5 A relay -200 up to +1700°C +1700°C N/A 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4920.2.20.0.1/01.02/0.0.0.0 Universal PID Controller Pt100
Emko ESM-4920.2.20.0.1/01.02/0.0.0.0 Universal PID Controller Pt100
Standard range
Order code: 09-0695
MPN: ESM-4920.2.20.0.1/01.02/0.0.0.0

Despatched within 4 working days - 3 in stock
1+ £101.41
10+ £96.73
Price per unit Ex VAT
Pt100 (L x W x H) 84 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) 84mm ESM-4920 2 5 A relay -200 up to +1700°C +1700°C 230g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4930 Universal Controller PID Control Pt100 5A Relay 86.5x48x96mm
Emko ESM-4930 Universal Controller PID Control Pt100 5A Relay 86.5x48x96mm
Standard range
Order code: 09-0697
MPN: ESM-4930.2.20.0.1/01.02/0.0.0.0

Despatched within 4 working days - 2 in stock
1+ £107.02
10+ £102.07
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) 86.5mm ESM-4930 2 5 A relay -200 up to +1700°C +1700°C 230g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4950 Universal Controller PID Pt100 Auto-Tune 5A Relay
Emko ESM-4950 Universal Controller PID Pt100 Auto-Tune 5A Relay
Extended range
Order code: 09-0698
MPN: ESM-4950.1.20.1.1/00.00/0.0.0.0

Available to back order
1+ £117.07
10+ £112.31
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-232 86.5mm ESM-4950 1 5 A relay -200 up to +1700°C +1700°C 230V AC 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4950 Universal Controller Multimode PID -200 to 1700°C
Emko ESM-4950 Universal Controller Multimode PID -200 to 1700°C
Extended range
Order code: 09-0699
MPN: ESM-4950.1.20.2.1/00.00/0.0.0.0

Available to back order
1+ £127.98
10+ £123.82
100+ £122.25
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-232 86.5mm ESM-4950 1 5 A relay -200 up to +1700°C +1700°C 230V AC 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm
Emko ESM-4950 Universal Controller PID Control Pt100 -200 to +1700°C
Emko ESM-4950 Universal Controller PID Control Pt100 -200 to +1700°C
Order code: 09-0700
MPN: ESM-4950.2.20.1.1/00.00/0.0.0.0
1+ £110.76
10+ £106.26
Price per unit Ex VAT
Pt100 (L x W x H) 86.5 x 48 x 96 mm 96mm IP65 (on front)/IP20 (on back) RS-232 86.5mm ESM-4950 1 5 A relay -200 up to +1700°C +1700°C 260g Black -200°C Recess-mount Bang-bang, P, PI, PD, PID 48mm

Trustpilot